ABH02KPSC1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABH02KPSC1B

DigiKey Part Number
ABH02KPSC1B-ND
Manufacturer
Manufacturer Product Number
ABH02KPSC1B
Description
SENSOR GAUGE
Customer Reference
Detailed Description
Pressure Sensor 2000PSI (13789.51kPa) Sealed Gauge 0 mV ~ 100 mV Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
2000PSI (13789.51kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
-
Port Style
-
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
4000PSI (27579.03kPa)
Operating Temperature
-54°C ~ 93°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.