
76054-00000600-01 | |
|---|---|
DigiKey Part Number | 480-2042-ND |
Manufacturer | |
Manufacturer Product Number | 76054-00000600-01 |
Description | SWITCH PRESSURE N.O. 60PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 € | 65,47 € |
| 5 | 60,54800 € | 302,74 € |
| 10 | 58,72400 € | 587,24 € |
| 25 | 56,54960 € | 1.413,74 € |
| 50 | 55,06620 € | 2.753,31 € |
| 100 | 53,70830 € | 5.370,83 € |
| Unit Price without VAT: | 65,47000 € |
|---|---|
| Unit Price with VAT: | 77,90930 € |



