
3455RC 01000233 | |
|---|---|
DigiKey Part Number | 480-3242-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000233 |
Description | THERMOSTAT 91DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 195°F (91°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 195°F (91°C) | |
Reset Temperature | 165°F (73°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,01000 € | 32,01 € |
| 5 | 29,35000 € | 146,75 € |
| 10 | 28,36700 € | 283,67 € |
| 25 | 27,19800 € | 679,95 € |
| 50 | 26,40080 € | 1.320,04 € |
| 100 | 25,67160 € | 2.567,16 € |
| Unit Price without VAT: | 32,01000 € |
|---|---|
| Unit Price with VAT: | 38,09190 € |

