
22AC1-D8 | |
|---|---|
DigiKey Part Number | 480-4139-ND |
Manufacturer | |
Manufacturer Product Number | 22AC1-D8 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1814gf | |
Release Force | - | |
Operating Position | 0.203" (5.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -18°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,06000 € | 149,06 € |
| 10 | 128,31700 € | 1.283,17 € |
| Unit Price without VAT: | 149,06000 € |
|---|---|
| Unit Price with VAT: | 177,38140 € |

