
VJ806HW | |
|---|---|
DigiKey Part Number | 1441-VJ806HW-ND |
Manufacturer | |
Manufacturer Product Number | VJ806HW |
Description | ENCLOSURE FIBER 9.32"L X 7.32"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 9.320" L x 7.320" W (236.73mm x 185.93mm) X 4.920" (124.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.320" L x 7.320" W (236.73mm x 185.93mm) | |
Height | 4.920" (124.97mm) | |
Area (L x W) | 68.2in² (440cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,18000 € | 127,18 € |
| Unit Price without VAT: | 127,18000 € |
|---|---|
| Unit Price with VAT: | 151,34420 € |

