VJ1412HW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1412HW

DigiKey Part Number
1441-VJ1412HW-ND
Manufacturer
Manufacturer Product Number
VJ1412HW
Description
ENCLOSURE FIBER 15.32"LX13.32"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Cover Included 15.320" L x 13.320" W (389.13mm x 338.33mm) X 6.600" (167.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.320" L x 13.320" W (389.13mm x 338.33mm)
Height
6.600" (167.64mm)
Area (L x W)
204in² (1316cm²)
Design
Cover Included
Material
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1183,27000 €183,27 €
5171,74600 €858,73 €
Manufacturers Standard Package
Unit Price without VAT:183,27000 €
Unit Price with VAT:218,09130 €