
VJ1210HWPL2 | |
|---|---|
DigiKey Part Number | 1441-VJ1210HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | VJ1210HWPL2 |
Description | ENCLOSURE FIBER 13.32"LX11.32"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 13.320" L x 11.320" W (338.33mm x 287.53mm) X 5.600" (142.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.320" L x 11.320" W (338.33mm x 287.53mm) | |
Height | 5.600" (142.24mm) | |
Area (L x W) | 151in² (974cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,42000 € | 190,42 € |
| 5 | 179,28600 € | 896,43 € |
| Unit Price without VAT: | 190,42000 € |
|---|---|
| Unit Price with VAT: | 226,59980 € |

