
VJ1008W | |
|---|---|
DigiKey Part Number | 1441-VJ1008W-ND |
Manufacturer | |
Manufacturer Product Number | VJ1008W |
Description | ENCLOSURE FIBER 11.32"L X 9.32"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 11.320" L x 9.320" W (287.53mm x 236.73mm) X 5.430" (137.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.320" L x 9.320" W (287.53mm x 236.73mm) | |
Height | 5.430" (137.92mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,68000 € | 129,68 € |
| 5 | 116,45200 € | 582,26 € |
| Unit Price without VAT: | 129,68000 € |
|---|---|
| Unit Price with VAT: | 154,31920 € |

