VJ1008HW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1008HW

DigiKey Part Number
1441-VJ1008HW-ND
Manufacturer
Manufacturer Product Number
VJ1008HW
Description
ENCLOSURE FIBER 11.32"L X 9.32"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Cover Included 11.320" L x 9.320" W (287.53mm x 236.73mm) X 5.430" (137.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.320" L x 9.320" W (287.53mm x 236.73mm)
Height
5.430" (137.92mm)
Area (L x W)
105in² (677cm²)
Design
Cover Included
Material
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,06000 €142,06 €
5129,02000 €645,10 €
Manufacturers Standard Package
Unit Price without VAT:142,06000 €
Unit Price with VAT:169,05140 €