RVJ1008W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVJ1816HWPL2

DigiKey Part Number
1441-RVJ1816HWPL2-ND
Manufacturer
Manufacturer Product Number
RVJ1816HWPL2
Description
ENCLOSURE FIBER 19.31"LX17.31"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Cover Included 19.310" L x 17.310" W (490.47mm x 439.67mm) X 11.080" (281.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.310" L x 17.310" W (490.47mm x 439.67mm)
Height
11.080" (281.43mm)
Area (L x W)
334in² (2156cm²)
Design
Cover Included
Material
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1318,36000 €318,36 €
Manufacturers Standard Package
Unit Price without VAT:318,36000 €
Unit Price with VAT:378,84840 €