RVJ1008W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVJ1614HWPL2

DigiKey Part Number
1441-RVJ1614HWPL2-ND
Manufacturer
Manufacturer Product Number
RVJ1614HWPL2
Description
ENCLOSURE FIBER 17.31"LX15.31"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Cover Included 17.310" L x 15.310" W (439.67mm x 388.87mm) X 8.260" (209.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
17.310" L x 15.310" W (439.67mm x 388.87mm)
Height
8.260" (209.80mm)
Area (L x W)
265in² (1710cm²)
Design
Cover Included
Material
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1253,41000 €253,41 €
5247,15000 €1.235,75 €
Manufacturers Standard Package
Unit Price without VAT:253,41000 €
Unit Price with VAT:301,55790 €