
DV6DF7 | |
|---|---|
DigiKey Part Number | 1441-DV6DF7-ND |
Manufacturer | |
Manufacturer Product Number | DV6DF7 |
Description | VERT CBL MGR 7FTX6IN DBL FGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Dual Channel Screw 0.28' (84.00mm) |
Datasheet | Datasheet |
Category | Height 12.330" (313.18mm) |
Manufacturer Hoffman Enclosures, Inc. | Length 0.28' (84.00mm) |
Packaging Bulk | Width 6.250" (158.75mm) |
Part Status Active | Mounting Type Screw |
Wire Duct Type Slotted (Raceway), Dual Channel | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.201,21000 € | 1.201,21 € |
| Unit Price without VAT: | 1.201,21000 € |
|---|---|
| Unit Price with VAT: | 1.429,43990 € |

