
CCFGS3 | |
|---|---|
DigiKey Part Number | 1441-CCFGS3-ND |
Manufacturer | |
Manufacturer Product Number | CCFGS3 |
Description | GROMMET SMALL 3 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.799" (20.30mm) |
Manufacturer Hoffman Enclosures, Inc. | Diameter - Inside 0.118" ~ 0.157" (3.00mm ~ 4.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Frame Grommet | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,45900 € | 14,59 € |
| Unit Price without VAT: | 1,45900 € |
|---|---|
| Unit Price with VAT: | 1,73621 € |

