2060K3276IB00-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060K3276IB00-B

DigiKey Part Number
3305-2060K3276IB00-B-ND
Manufacturer
Manufacturer Product Number
2060K3276IB00-B
Description
CRYSTAL 32.768KHZ 20PPM 12.5PF
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
0.034ppm, ±0.006ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
40 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.079" Dia x 0.244" L (2.00mm x 6.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HKC/Hong Kong X'tals Ltd
A separate 47,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.