
SSR40-8TX-IP | |
|---|---|
DigiKey Part Number | 1797-SSR40-8TX-IP-ND |
Manufacturer | |
Manufacturer Product Number | SSR40-8TX-IP |
Description | 8 X,10/100/1000BASE-T, TP CABLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Category | Copper Ports 8 |
Manufacturer Hirschmann | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 9.6V ~ 32V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,42000 € | 327,42 € |
| Unit Price without VAT: | 327,42000 € |
|---|---|
| Unit Price with VAT: | 389,62980 € |

