


TB4-16P-1F(800) | |
|---|---|
DigiKey Part Number | 26-TB4-16P-1F(800)-ND |
Manufacturer | |
Manufacturer Product Number | TB4-16P-1F(800) |
Description | PLUG, 16 POS., 1.0MM PITCH, 1.0A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Plug 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
cms-part-status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Plug | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.171" (4.35mm) | |
Locking Feature | - | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72960 € | 18,24 € |
| 50 | 0,69460 € | 34,73 € |
| 100 | 0,66140 € | 66,14 € |
| 300 | 0,61200 € | 183,60 € |
| 500 | 0,59032 € | 295,16 € |
| 1.000 | 0,56213 € | 562,13 € |
| 2.500 | 0,52694 € | 1.317,35 € |
| cms-vat-exclude-title: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


