
H4BBG-10103-Y1 | ||
---|---|---|
Digi-Key Part Number | H4BBG-10103-Y1-ND | |
Manufacturer | ||
Manufacturer Product Number | H4BBG-10103-Y1 | |
Description | JUMPER-H9991TR/A3047Y/H9991TR 3" | |
Detailed Description | Yellow 30 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | DF13 Series |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
JUMPER-H9991TR/A3047Y/H9991TR 2" Total Quantity 0 |
JUMPER-H9991TR/A3047Y/H9991TR 4" Total Quantity 0 |
JUMPER-H9991TR/A3047Y/H9991TR 5" Total Quantity 0 |
JUMPER-H9991TR/A3047Y/H9991TR 6" Total Quantity 0 |
JUMPER-H9991TR/A3047Y/H9991TR 8" Total Quantity 0 |
JUMPER-H9991TR/A3047Y/H9991TR10" Total Quantity 0 |
JUMPER-H9991TR/A3047Y/H9991TR12" Total Quantity 0 |
JUMPER-H9991TR/A3047A/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047B/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047L/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047N/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047G/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047R/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047S/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047V/H9991TR 3" Total Quantity 0 |
JUMPER-H9991TR/A3047W/H9991TR 3" Total Quantity 0 |
Attribute | Description |
---|---|
Standard Package | 10 |
Part No. | Description | Quantity |
---|---|---|
DF13-2630SCFA | CONN SOCKET 26-30AWG CRIMP GOLD | 2 |
3047 YL001 | HOOK-UP STRND 30AWG YELLOW 1000' | 1 |