HxBXG-101xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXT-10110-Y6

Digi-Key Part Number
H3BXT-10110-Y6-ND
Manufacturer
Manufacturer Product Number
H3BXT-10110-Y6
Description
JUMPER-H1504TR/A3049Y/X 10"
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100,76400 €7,64 €
1000,58560 €58,56 €
2500,53472 €133,68 €
5000,50926 €254,63 €
1.0000,42014 €420,14 €
Alternate Color
JUMPER-H1504TR/A3049A/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049B/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049G/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049L/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049N/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049R/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049S/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049V/X 10"
Total Quantity 0
JUMPER-H1504TR/A3049W/X 10"
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
DF11-2428SCFCONN SOCKET 24-28AWG CRIMP TIN1
3049 YL001HOOK-UP STRND 26AWG YELLOW 1000'1