
H2ABT-10104-G8 | |
|---|---|
DigiKey Part Number | H2ABT-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-G8 |
Description | JUMPER-H1502TR/A3048G/H1500TR 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47800 € | 4,78 € |
| 30 | 0,43433 € | 13,03 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,39020 € | 39,02 € |
| 250 | 0,35976 € | 89,94 € |
| 500 | 0,33830 € | 169,15 € |
| 1.000 | 0,31813 € | 318,13 € |
| 2.500 | 0,29332 € | 733,30 € |
| 5.000 | 0,27585 € | 1.379,25 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |











