
DF17(2.0)-70DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11133TR-ND - Tape & Reel (TR) H11133CT-ND - Cut Tape (CT) H11133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-70DP-0.5V(57) |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-70DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65100 € | 26,51 € |
| 100 | 2,25290 € | 225,29 € |
| 500 | 2,03504 € | 1.017,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06236 € | 2.062,36 € |
| 2.000 | 1,96400 € | 3.928,00 € |
| 3.000 | 1,90868 € | 5.726,04 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |




