



3116 | |
|---|---|
DigiKey Part Number | 3720-3116-ND |
Manufacturer | |
Manufacturer Product Number | 3116 |
Description | BUSHING 1.630" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Bushing 1.630" (41.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.630" (41.40mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,20880 € | 20,88 € |
| 250 | 0,19576 € | 48,94 € |
| 500 | 0,18638 € | 93,19 € |
| 1.000 | 0,17748 € | 177,48 € |
| 2.500 | 0,16636 € | 415,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


