


2420 | |
|---|---|
DigiKey Part Number | 3720-2420-ND |
Manufacturer | |
Manufacturer Product Number | 2420 |
Description | BUSHING 1.970" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Bushing 1.970" (50.04mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 1.970" (50.04mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51320 € | 12,83 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,46510 € | 46,51 € |
| 250 | 0,43596 € | 108,99 € |
| 500 | 0,41512 € | 207,56 € |
| 1.000 | 0,39531 € | 395,31 € |
| 2.500 | 0,37055 € | 926,38 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


