


2406 | |
|---|---|
DigiKey Part Number | 3720-2406-ND |
Manufacturer | |
Manufacturer Product Number | 2406 |
Description | BUSHING 1.750" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Bushing 1.750" (44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.750" (44.45mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17960 € | 4,49 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,16290 € | 16,29 € |
| 250 | 0,15264 € | 38,16 € |
| 500 | 0,14534 € | 72,67 € |
| 2.000 | 0,13179 € | 263,58 € |
| 4.000 | 0,12549 € | 501,96 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




