2140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2140
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2400

DigiKey Part Number
3720-2400-ND
Manufacturer
Manufacturer Product Number
2400
Description
BUSHING 1.640" PA66 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular - 2.000" (50.80mm) Bushing 1.640" (41.66mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 2.000" (50.80mm)
Diameter - Inside
1.640" (41.66mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.496
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19200 €1,92 €
250,17960 €4,49 €
500,17100 €8,55 €
1000,16290 €16,29 €
2500,15264 €38,16 €
5000,14534 €72,67 €
2.0000,13179 €263,58 €
4.0000,12549 €501,96 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €