


2300 | |
|---|---|
DigiKey Part Number | 3720-2300-ND |
Manufacturer | |
Manufacturer Product Number | 2300 |
Description | BUSHING 1.380" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Bushing 1.380" (35.05mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.750" (44.45mm) | |
Diameter - Inside | 1.380" (35.05mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,16310 € | 16,31 € |
| 250 | 0,15280 € | 38,20 € |
| 500 | 0,14550 € | 72,75 € |
| 1.000 | 0,13855 € | 138,55 € |
| 2.500 | 0,12986 € | 324,65 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



