


2210 | |
|---|---|
DigiKey Part Number | 3720-2210-ND |
Manufacturer | |
Manufacturer Product Number | 2210 |
Description | BUSHING 1.010" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.375" (34.93mm) Bushing 1.010" (25.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.375" (34.93mm) | |
Diameter - Inside | 1.010" (25.65mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,11116 € | 27,79 € |
| 500 | 0,10586 € | 52,93 € |
| 1.000 | 0,10079 € | 100,79 € |
| 2.500 | 0,09447 € | 236,17 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



