1855 | |
---|---|
DigiKey Part Number | 3720-1855-ND |
Manufacturer | |
Manufacturer Product Number | 1855 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.078" ~ 0.140" (1.98mm ~ 3.56mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,18300 € | 1,83 € |
25 | 0,16840 € | 4,21 € |
50 | 0,15840 € | 7,92 € |
100 | 0,14900 € | 14,90 € |
250 | 0,13736 € | 34,34 € |
500 | 0,12914 € | 64,57 € |
1.000 | 0,12143 € | 121,43 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |