15436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15454F

DigiKey Part Number
3720-15454F-ND
Manufacturer
Manufacturer Product Number
15454F
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
15454F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
1.000" (25.40mm)
Height
1.100" (27.94mm)
Panel Hole Size
0.200" (5.08mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.980" (24.90mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.329
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,76200 €17,62 €
251,65120 €41,28 €
501,57260 €78,63 €
1001,49750 €149,75 €
2501,40364 €350,91 €
5001,33662 €668,31 €
1.5001,23697 €1.855,45 €
3.0001,17797 €3.533,91 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €