
15318B | |
|---|---|
DigiKey Part Number | 3720-15318B-ND |
Manufacturer | |
Manufacturer Product Number | 15318B |
Description | SBC 687 BI-DIRECTIONAL 7 X 10 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.410" ~ 0.690" (10.41mm ~ 17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.410" ~ 0.690" (10.41mm ~ 17.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.310" (7.87mm) | |
Width | 1.240" (31.50mm) | |
Height | 1.400" (35.56mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,54520 € | 13,63 € |
| 50 | 0,51900 € | 25,95 € |
| 100 | 0,49420 € | 49,42 € |
| 250 | 0,46320 € | 115,80 € |
| 500 | 0,44108 € | 220,54 € |
| 1.000 | 0,42002 € | 420,02 € |
| 3.000 | 0,38868 € | 1.166,04 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

