WC6-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 5.030
Unit Price: 0,09000 €
Datasheet
Image for WC6-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC6-4

DigiKey Part Number
WC6-4-ND
Manufacturer
Manufacturer Product Number
WC6-4
Description
WIRE MARKER SLIP-ON 3.3MM WHITE
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" L (3.3mm) White Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.102" ~ 0.138" (2.60mm ~ 3.50mm)
Manufacturer
HellermannTyton
Legend
4
Series
Color
White
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.13" L (3.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC0384-000TE Connectivity Raychem Cable Protection5.030A105336-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes