WC2-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 5.540
Unit Price: 0,11000 €
Datasheet
Wire Marker, Slip-On 0.09" L (2.3mm) White Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC2-9

DigiKey Part Number
WC2-9-ND
Manufacturer
Manufacturer Product Number
WC2-9
Description
WIRE MARKER SLIP-ON 2.3MM WHITE
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.09" L (2.3mm) White Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.055" ~ 0.071" (1.40mm ~ 1.80mm)
Manufacturer
HellermannTyton
Legend
9
Series
Color
White
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.09" L (2.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD02W-9TE Connectivity Raychem Cable Protection5.540STD02W-9-ND0,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes