
TAG21T6-250 | |
|---|---|
DigiKey Part Number | 1436-2066-ND |
Manufacturer | |
Manufacturer Product Number | TAG21T6-250 |
Description | WHITE CLOTH .5X.75" 10000/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Category | Length 0.750" (19.05mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging 10000 per Roll | Material - Body Nylon |
Part Status Active | Shelf Life 24 Months |
Label Type Die Cut | Base Product Number |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,53000 € | 304,53 € |
| 10 | 270,18000 € | 2.701,80 € |
| 25 | 265,39680 € | 6.634,92 € |
| Unit Price without VAT: | 304,53000 € |
|---|---|
| Unit Price with VAT: | 362,39070 € |

