
TAG15T3-822C | |
|---|---|
DigiKey Part Number | TAG15T3-822C-ND |
Manufacturer | |
Manufacturer Product Number | TAG15T3-822C |
Description | THERMAL TRANSFER LABEL 1X.5" |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Printer Name TTM430, TTM460, TT230SM, TT230SMC | Base Product Number |
Applications Industrial Applications |

