
TAG15J-450 | |
|---|---|
DigiKey Part Number | TAG15J-450-ND |
Manufacturer | |
Manufacturer Product Number | TAG15J-450 |
Description | WHITE POLYESTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 1.000" (25.40mm) |
Packaging 5000 per Pkg | Width 0.500" (12.70mm) 1/2" |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Applications General | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL9Y-10 | Panduit Corp | 0 | JL9Y-10-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 226,05667 € | 1.356,34 € |
| Unit Price without VAT: | 226,05667 € |
|---|---|
| Unit Price with VAT: | 269,00744 € |


