
T5D06250M4 | |
|---|---|
DigiKey Part Number | T5D06250M4-ND |
Manufacturer | |
Manufacturer Product Number | T5D06250M4 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Obsolete | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.625" (15.88mm) | Bundle Center to Mounting Center 0.655" (16.64mm) |
Mounting Type Fastener | Base Product Number |

