
T30R9VOM4 | |
|---|---|
DigiKey Part Number | T30R9VOM4-ND |
Manufacturer | |
Manufacturer Product Number | T30R9VOM4 |
Description | CBL TIE LOCKING WHITE 30LB 5.83" |
Customer Reference | |
Detailed Description | Standard, Locking White 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.486' (148.00mm, 5.83") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Obsolete | Features Flame Retardant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color White |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T30R0VOC2 | HellermannTyton | 0 | T30R0VOC2-ND | 0,29980 € | Similar |



