
T150LL0UVX2 | |
|---|---|
DigiKey Part Number | T150LL0UVX2-ND |
Manufacturer | |
Manufacturer Product Number | T150LL0UVX2 |
Description | CBL TIE LOCKING BLK 175LB 3.035' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 10.83" (275.00mm) 0.346" (8.80mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 3.035' (925.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features Halogen Free, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 36.5" | Color Black |
Bundle Diameter 10.83" (275.00mm) | Base Product Number |
Width 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,94000 € | 48,50 € |
| 50 | 1,84700 € | 92,35 € |
| 75 | 1,79493 € | 134,62 € |
| 125 | 1,73128 € | 216,41 € |
| 175 | 1,69069 € | 295,87 € |
| 250 | 1,64860 € | 412,15 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

