
SNP810M4 | |
|---|---|
DigiKey Part Number | 1436-1155-ND |
Manufacturer | |
Manufacturer Product Number | SNP810M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.513" ~ 0.586" (13.03mm ~ 14.88mm) |
Datasheet | Datasheet |
Category | Material Polyacetal (POM) |
Manufacturer HellermannTyton | Color White |
Series | Length 0.647" ~ 0.971" (16.43mm ~ 24.66mm) |
Packaging Bag | Width 0.231" (5.87mm) |
Part Status Active | Material Thickness 0.069" (1.75mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Base Product Number |
Opening Size 0.513" ~ 0.586" (13.03mm ~ 14.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,37684 € | 7.536,80 € |
| Unit Price without VAT: | 0,37684 € |
|---|---|
| Unit Price with VAT: | 0,44844 € |



