Similar

RJ45FC5E-BLK | |
|---|---|
DigiKey Part Number | RJ45FC5E-BLK-ND |
Manufacturer | |
Manufacturer Product Number | RJ45FC5E-BLK |
Description | INSERT RJ45 JACK TO IDC CONN |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer HellermannTyton | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Obsolete | Ratings Cat5e |
Style Modular | Base Product Number |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ5E88TGBL | Panduit Corp | 59 | 298-12536-ND | 12,05000 € | Similar |


