
REL50L3C2 | |
|---|---|
DigiKey Part Number | REL50L3C2-ND |
Manufacturer | |
Manufacturer Product Number | REL50L3C2 |
Description | CBL TIE RELEAS ORG 50LB 9.84" |
Customer Reference | |
Detailed Description | Standard, Releasable Orange 2.76" (70.00mm) 0.291" (7.40mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.291" (7.40mm) |
Manufacturer HellermannTyton | Length - Actual 0.820' (250.00mm, 9.84") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9.75" | Color Orange |
Bundle Diameter 2.76" (70.00mm) | Base Product Number |

