
IT18R2L4 | |
|---|---|
DigiKey Part Number | IT18R2L4-ND |
Manufacturer | |
Manufacturer Product Number | IT18R2L4 |
Description | MARKER TIE RED 18LB 3.94" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Red 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Features Halogen Free, Labeling Area |
Wire/Cable Tie Type Marker Strap/Flag Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Red |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.094" (2.40mm) |



