
FFE-2SAA | |
|---|---|
DigiKey Part Number | 1436-2491-ND |
Manufacturer | |
Manufacturer Product Number | FFE-2SAA |
Description | WIRE SPLICE TRAY 24PAIR |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 9.49" (241.0mm) 24 Fibers |
Datasheet | Datasheet |
Category | Number of Cable Pairs 24 Fibers |
Manufacturer HellermannTyton | Length - Overall 9.49" (241.0mm) |
Packaging Bulk | Sheath Opening 0.28" ~ 0.39" (7.0mm ~ 10.0mm) |
Part Status Obsolete | Base Product Number |
Type Tray, Splice |

