
CTP380 | |
|---|---|
DigiKey Part Number | CTP380-ND |
Manufacturer | |
Manufacturer Product Number | CTP380 |
Description | SLIT WRAP 3/8" X 15000' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.497" (12.62mm) X 15000' (4572.00m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 15000' (4572.00m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 93°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Impact Resistant, Vibration Resistant |
Diameter - Inside, Expanded 0.380" (9.65mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.497" (12.62mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.225,96000 € | 2.225,96 € |
| Unit Price without VAT: | 2.225,96000 € |
|---|---|
| Unit Price with VAT: | 2.648,89240 € |

