
904-00239 | |
|---|---|
DigiKey Part Number | 1436-904-00239-ND |
Manufacturer | |
Manufacturer Product Number | 904-00239 |
Description | SL4X2 GRAY PVC 7FT DUCT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Height 2.070" (52.58mm) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Series | Width 4.030" (102.36mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,81693 € | 814,37 € |
| Unit Price without VAT: | 5,81693 € |
|---|---|
| Unit Price with VAT: | 6,92215 € |

