
596-00944 | |
|---|---|
DigiKey Part Number | 1436-2179-ND |
Manufacturer | |
Manufacturer Product Number | 596-00944 |
Description | WIRE MARKR ADH 108X28.6MM ORG/BL |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 4.25" W x 1.13" L (108.0mm x 28.6mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Category | Legend Single Phase |
Manufacturer HellermannTyton | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 4.25" W x 1.13" L (108.0mm x 28.6mm) |

