
596-00886 | |
|---|---|
DigiKey Part Number | 1436-596-00886-ND |
Manufacturer | |
Manufacturer Product Number | 596-00886 |
Description | RAPID SD ROOF HAZ 2017 50/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Color - Legend Black, Red |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Facility | Shape Rectangle |
Application Specifics Notice | Features Reflective, UV Stable |
Arrangement Symbol and Text | Ratings NEC, UL Rated |
Legend (Text) Solar PV System Equipped With Rapid Shutdown Turn Rapid Shutdown Switch To The "Off" Position To Shut Down Conductors Outside T | Base Product Number |
Legend (Symbol Only) See Legend (Text) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,92000 € | 256,92 € |
| Unit Price without VAT: | 256,92000 € |
|---|---|
| Unit Price with VAT: | 305,73480 € |

