
596-00748 | |
|---|---|
DigiKey Part Number | 1436-596-00748-ND |
Manufacturer | |
Manufacturer Product Number | 596-00748 |
Description | ENC COND MULT PV SOURCES 50/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Legend White |
Manufacturer HellermannTyton | Length 4.000" (101.60mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Informative | Features Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC |
Legend (Text) Enclosure Contains Conductors From Multiple PV Sources | Base Product Number |
Color - Background Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 79,54960 € | 3.977,48 € |
| Unit Price without VAT: | 79,54960 € |
|---|---|
| Unit Price with VAT: | 94,66402 € |

