
596-00653 | |
|---|---|
DigiKey Part Number | 596-00653-ND |
Manufacturer | |
Manufacturer Product Number | 596-00653 |
Description | LABEL ID/RATINGS 4"X2" 50PC |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Obsolete | Width 2.000" (50.80mm) |
Print Type Pre-Printed, Printable | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Solar | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) No Symbol | Base Product Number |

