
596-00625 | |
|---|---|
DigiKey Part Number | 596-00625-ND |
Manufacturer | |
Manufacturer Product Number | 596-00625 |
Description | LABEL SELF LAMINATNG WHT 1000/RL |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.43" (12.7mm x 36.3mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 90°C |
Label Type Self Laminating | Base Product Number |
Label Size 0.50" x 1.43" (12.7mm x 36.3mm) |

