
596-00613 | |
|---|---|
DigiKey Part Number | 596-00613-ND |
Manufacturer | |
Manufacturer Product Number | 596-00613 |
Description | LABEL ELECTRL WARN 6.5"X1" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 6.500" (165.10mm) 6 1/2" |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Caution | Shape Rectangle |
Arrangement Text Only | Features Reflective, UV Resistant, Weather Resistant |
Legend (Text) Caution : Solar Electric System Connected | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 111,59840 € | 5.579,92 € |
| Unit Price without VAT: | 111,59840 € |
|---|---|
| Unit Price with VAT: | 132,80210 € |

